LMIN002.V

Littelfuse
576-LMIN002.V
LMIN002.V

Mfr.:

Description:
Automotive Fuses 2A Low Profile

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 205

Stock:
205 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,67 € 1,67 €
1,51 € 7,55 €
1,43 € 14,30 €
1,15 € 57,50 €
0,972 € 97,20 €
0,946 € 236,50 €
0,812 € 406,00 €
0,757 € 757,00 €
0,718 € 1.795,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:
Fuse Kits
2 A
32 VDC
Holder
Blade
Fast Blow
MINI Low Profile
Bulk
Brand: Littelfuse
Product Type: Automotive Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Low Profile Mini Fuse Assortment
Unit Weight: 1,842 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99