LM30303DJ

Littelfuse
576-LM30303DJ
LM30303DJ

Mfr.:

Description:
Disconnect Switches CLASS J DISCONNECT 30A 3P+ND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
406,40 € 406,40 €
362,71 € 1.813,55 €
353,63 € 3.536,30 €
327,00 € 8.175,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Disconnect Switches
RoHS:  
Class J Fuse Disconnect Switch
3 Pole
Panel Mount
Quick Connect
30 A
600 VAC
- 20 C
+ 50 C
LM3030
Actuator Style: Knob
Brand: Littelfuse
Features: Fuse Isolation
Flammability Rating: UL 94 V-0
Height: 98 mm
Housing Material: Plastic
Length: 132 mm
Packaging: Bulk
Product: Disconnect Switches
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Width: 102 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Class J Fuse Disconnect Switches

Littelfuse Class J Fuse Disconnect Switches combine multiple fuses and a switch into a single, compact device with front or side operation. These switches provide a simple way to manually open and close a circuit while protecting against short circuits and overcurrent. The double-break contact system breaks the circuit both upstream and downstream, allowing the switch to handle higher voltages and delivering a longer switch life. The modules offer fuse isolation to easily segregate a particular fuse on the circuit for repair or maintenance. Littelfuse Class J Fuse Disconnect Switches have a small footprint, 600V rated voltage, and a choice of 30A, 60A, 100A, or 200A with neutral, no neutral, or detachable neutral options. The lineup includes accessories such as handles, auxiliary contacts, terminal shrouds and lugs, phase barriers, and key-lock devices. Applications include industrial, HVAC/R, mining, solar, and battery energy storage systems (BESS).