LLC42A1A

Littelfuse
576-LLC42A1A
LLC42A1A

Mfr.:

Description:
Level Controllers LIQUIDLEVELCONTROL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,98 € 134,98 €
112,98 € 1.129,80 €
111,38 € 2.784,50 €
99,79 € 4.989,50 €
95,51 € 9.551,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Level Controllers
RoHS:  
LLC4
Level Controllers
Octal Plug-In Liquid Level Control
Plug-In
Analog
Isolated SPDT Relay
45.2 mm x 60.7 mm x 73.9 mm
Brand: Littelfuse
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Number of Inputs: 1 Input
Number of Outputs: 1 Output
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 24 VAC
Supply Voltage - Min: 24 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LITTELFUSE