LLC24A2F50N

Littelfuse
576-LLC24A2F50N
LLC24A2F50N

Mfr.:

Description:
Level Controllers LIQUIDLEVELCONTROL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Level Controllers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
LLC2
Level Controllers
Pump Control and Liquid Level Control
Panel Mount
Analog
Isolated SPDT Relay
50.8 mm x 76.2 mm x 101.6 mm
Brand: Littelfuse
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Number of Inputs: 1 Input
Number of Outputs: 1 Output
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 120 VAC
Supply Voltage - Min: 120 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LITTELFUSE