LLC14B60AX

Littelfuse
576-LLC14B60AX
LLC14B60AX

Mfr.:

Description:
Level Controllers LIQUIDLEVELCONTROL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Level Controllers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
LLC1
Level Controllers
Liquid Level Controller
Analog
None
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Number of Inputs: 1 Input
Number of Outputs: 1 Output
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 120 VAC
Supply Voltage - Min: 120 VAC
Unit Weight: 246,641 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

FEATURED PRODUCTS
LITTELFUSE