LJ6008V8TP

Littelfuse
576-LJ6008V8TP
LJ6008V8TP

Mfr.:

Description:
Triacs 8A 800V Sens Triacs TO-251 V-PAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 847,50 €
1,12 € 5.880,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
RoHS:  
REACH - SVHC:
LJxx08xx
8 A
800 V
10 uA
1.5 V
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-251-3
Tube
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Triacs
Factory Pack Quantity: 750
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

High-Temperature Sensitive Alternistor TRIACs

Littelfuse High-Temperature Sensitive Alternistor TRIACs are a combination of space-saving packaging and high-temperature capabilities. These triacs are well-suited for IoT applications that require compact designs without the involvement of continuous high currents. The high-temperature sensitive alternistor triacs feature clip-attach assembly combined with +150°C high maximum junction temperature. These triacs also provide 8A AC control in a compact surface-mount package. The high-temperature alternistor triacs provide larger thermal margin in design and ensures higher surge capability to withstand short-duration overload conditions. Littelfuse High-Temperature Sensitive Alternistor TRIACs are suitable for motor control and large appliances, lighting AC control, building automation, and industrial control.

Q Series Switching Thyristors

Littelfuse Q Series Switching Thyristors are bidirectional, solid-state protection devices designed to handle loads from 0.8A to 40ARMS with 10mA, 25mA, and 50mA IGT in operating Quadrants I, II, III, and IV. Littelfuse developed the Q Series Switching Thyristors for a wide range of AC applications to control AC power either through full-cycle switching or phase control of current to the load element. Q Series devices are rated to block voltage in the OFF condition from 200V minimum with selected products capable of 1000V operation. Internally-constructed, isolated packages are available for ease of heat sinking with highest isolation voltage.

LJxx08/QJxx08 High Temperature 8A Triacs

Littelfuse LJxx08/QJxx08 High-Temperature 8A Triacs are sensitive alternistor (high-commutation) solid-state switching triacs designed for AC switching and phase control applications. These sensitive type triacs guarantee gate control in quadrants I and IV needed for digital control circuitry. The alternistor type triacs only operate in the quadrants I, II, and III. These triacs are used in circuits that require high dv/dt capability. Littelfuse LJxx08/QJxx08 High-Temperature 8A Triacs incorporate solid-state switching that eliminates arcing or contact bounce that creates voltage transients. Typical applications include heating, lighting, motor speed controls, AC solid-state switches, light dimmers, power tools, home/brown goods, and white goods appliances.

High Voltage NEC 600V+ Circuit Protection