LFUSCD04065A

Littelfuse
576-LFUSCD04065A
LFUSCD04065A

Mfr.:

Description:
SiC Schottky Diodes 650 V, 4 A 2-lead SiC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: SiC Schottky Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
TO-220-2
Single
4 A
650 V
1.5 V
32 A
10 uA
- 55 C
+ 175 C
LFUSCD
Tube
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 71 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

LFUSCD SiC Schottky Diodes

Littelfuse LFUSCD SiC Schottky Diodes have a near-zero recovery current, high-surge capability and a maximum operating junction temperature of 175°C. The LFUSCD are ideal for applications where improvements in efficiency, reliability and thermal management are desired. Typical applications include boost diodes in power factor correction, switch-mode power supplies, uninterruptible power supplies, solar inverters and industrial motor drives.