LFS13003Z

Littelfuse
576-LFS13003Z
LFS13003Z

Mfr.:

Description:
Terminal Block Tools & Accessories DIST BLOK 600V 175A 3 POLE LINE 1 LOAD 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,48 € 21,48 €
15,40 € 154,00 €
13,79 € 344,75 €
12,84 € 642,00 €
12,08 € 1.208,00 €
11,27 € 2.817,50 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Terminal Block Tools & Accessories
RoHS:  
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Terminal Block Tools & Accessories
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

FEATURED PRODUCTS
LITTELFUSE