LFPXV0001Z

Littelfuse
576-LFPXV0001Z
LFPXV0001Z

Mfr.:

Description:
Fuse Holder HOLDER FOR SPXV 30A 1500 VDC SOLAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 491

Stock:
491 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,32 € 37,32 €
31,11 € 155,55 €
27,78 € 277,80 €
23,49 € 1.409,40 €
22,10 € 2.210,00 €
21,61 € 5.618,60 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
LFPXV
Fuse Holders
10 mm x 85 mm
Touch-Safe
DIN Rail
1 Pole
30 A
1.5 kVDC
Solder Lug
- 55 C
+ 125 C
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 20
Subcategory: Fuses
Tradename: POWR-GARD
Unit Weight: 139,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
BRHTS:
85361000
ECCN:
EAR99