LFPSJ302.ZXID

Littelfuse
576-LFPSJ302.ZXID
LFPSJ302.ZXID

Mfr.:

Description:
Fuse Holder 30A 2 Pole for Class J Fuse IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,96 € 99,96 €
76,69 € 460,14 €
71,29 € 855,48 €
60,90 € 3.105,90 €
57,60 € 5.875,20 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
LFPS
Fuse Blocks
Class J
Indicating
DIN Rail
2 Pole
30 A
600 VAC/DC
Wire Leads
Bulk
Brand: Littelfuse
Color: Gray
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Illumination: Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 3
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536909599
CAHTS:
8536900020
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536908085
BRHTS:
85369090
ECCN:
EAR99