LFJ600601CID-HX

Littelfuse
576-LFJ600601CID-HX
LFJ600601CID-HX

Mfr.:

Description:
Fuse Holder 600V CLASS J BLOCK 60A 1 POLE W/ HEX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,38 € 33,38 €
30,34 € 151,70 €
28,60 € 286,00 €
26,39 € 1.319,50 €
25,65 € 2.565,00 €
24,83 € 6.207,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
LFH
Fuse Blocks
Class J
Space-Saving
DIN Rail
1 Pole
60 A
600 V
Solder Lug
- 55 C
+ 125 C
Bulk
Brand: Littelfuse
Illumination: Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Tradename: POWR-GARD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.