LFG480603CDINR

Littelfuse
576-LFG480603CDINR
LFG480603CDINR

Mfr.:

Description:
Fuse Holders CLASS G FUSE BLOCK 480V 60A 3 POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 469

Stock:
469 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,54 € 81,54 €
66,51 € 332,55 €
62,21 € 622,10 €
58,49 € 2.924,50 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holders
RoHS:  
LFG
Fuse Blocks
Class G
Universal
DIN Rail
3 Pole
60 A
480 VAC
Solder Lug
- 55 C
+ 125 C
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Tradename: POWR-GARD
Unit Weight: 201,518 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8536900020
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536908085
BRHTS:
85369090
ECCN:
EAR99