LFCL0001ZC3

Littelfuse
576-LFCL0001ZC3
LFCL0001ZC3

Mfr.:

Description:
Industrial & Electrical Fuses ACS 600V CABLE LIMITER 1AWG COPPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
LFCL
Cable Limiters
600 VAC
Fast Blow
200 kA
Round Body Fuses
Cable
Cable to Bolt Down
27 mm x 73 mm
Without Indicator
Bulk
Brand: Littelfuse
Diameter: 27 mm
Length: 73 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Cable Limiter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.