LFCL-UHJ-M

Littelfuse
576-LFCL-UHJ-M
LFCL-UHJ-M

Mfr.:

Description:
Industrial & Electrical Fuses ACS 250V CABLE LIMITER 3/0 CU 250 MCM AL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
Cable Limiters
250 VAC
Fast Blow
150 kA
Round Body Fuses
Cable
Cable to Bolt Down
40.5 mm x 38.1 mm
Without Indicator
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 38.1 mm
Length: 40.5 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Cable Limiter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99