LFCL-UHA

Littelfuse
576-LFCL-UHA
LFCL-UHA

Mfr.:

Description:
Industrial & Electrical Fuses ACS 250V CABLE LIMITER 2/0 AWG CU 4/0 AL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
Cable Limiters
250 VAC
Fast Blow
150 kA
Round Body Fuses
Cable
Cable to Bolt Down
36.5 mm x 25.4 mm
Without Indicator
Bulk
Brand: Littelfuse
Diameter: 25.4 mm
Length: 36.5 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Cable Limiter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.