LCFE121002A650TG

Littelfuse
576-LCFE121002A650TG
LCFE121002A650TG

Mfr.:

Description:
Common Mode Chokes / Filters 65ohms 25% 100A 2 Lines 1210

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.844

Stock:
9.844 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,205 € 2,05 €
0,179 € 4,48 €
0,169 € 16,90 €
0,147 € 36,75 €
0,139 € 139,00 €
0,108 € 270,00 €
Full Reel (Order in multiples of 4000)
0,108 € 432,00 €
0,103 € 824,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Common Mode Chokes / Filters
RoHS:  
LCFE
PCB Mount
SMD/SMT
2 Channel
50 Ohms
25 %
100 mA
4 Ohms
- 40 C
+ 85 C
1210-6
1.27 mm
1 mm
0.6 mm
Reel
Cut Tape
MouseReel
Common Mode Noise Filters
High Speed Differential Line Filter
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Lead Spacing: 0.55 mm
Product Type: Common Mode Chokes
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 105,657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99