LC103J2K

Littelfuse
576-LC103J2K
LC103J2K

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, U.S. SENS
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
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
1,10 € 11,00 €
0,877 € 21,93 €
0,825 € 41,25 €
0,804 € 80,40 €
0,735 € 183,75 €
0,52 € 260,00 €
0,507 € 1.267,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: NTC (Negative Temperature Coefficient) Thermistors
LC
3892 K
20 kOhms
10 %
PCB Mount
Radial
- 55 C
+ 150 C
0.095 in
Beta Value: B0/50
Brand: Littelfuse
Lead Diameter: 0.013 in
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Temperature Coefficient: - 4.4 % / C
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533408070
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Renewable Energy Solutions

Littelfuse provides a wide range of renewable energy solutions that include high-speed fuses, fast-acting relays, surge protection devices, and temperature sensors. These products from Littelfuse are designed to protect equipment from arc-flashes and fault conditions caused by equipment failure, phase-to-phase or ground faults, insulation breakdown, or temperature extremes. This selection of fuses, relays, surge protection devices, and temperature sensors can be found and used in Battery Energy Storage Systems (BESS), Solar/Photovoltaic (PV) energy solutions, and wind turbines.

Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.