LA100P3004TI

Littelfuse
576-LA100P3004TI
LA100P3004TI

Mfr.:

Description:
Industrial & Electrical Fuses 1000VAC 300A Semiconductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS: N
LA100P_TI
Specialty Fuses
300 A
1 kVAC
Fast Blow
200 kA
Round Body Blade Fuses
Stud
Bolt Down
Integral Blown Trigger
Bulk
Brand: Littelfuse
Diameter: 50.8 mm
Length: 145 mm
Product Type: Semiconductor Fuse
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Semiconductor Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536105090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.