LA055URD32TTI1400

Littelfuse
576-055URD32TTI1400
LA055URD32TTI1400

Mfr.:

Description:
Industrial & Electrical Fuses 150-1300 VAC Semiconductor Fuses

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS: N
LA055URD
Specialty Fuses
1.4 kA
550 VAC
Fast Blow
Square Body Blade Fuses
Screw
Threaded Socket
External Trip Indicator
Bulk
Brand: Littelfuse
Product Type: Semiconductor Fuse
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Semiconductor Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536900020
USHTS:
8536100040
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.