L60QS040.T

Littelfuse
576-L60QS040.T
L60QS040.T

Mfr.:

Description:
Industrial & Electrical Fuses 40A 600VAC/600VDC Cartridge

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 873

Stock:
873 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,98 € 30,98 €
27,12 € 135,60 €
23,04 € 230,40 €
21,96 € 1.098,00 €
20,59 € 2.059,00 €
19,21 € 4.802,50 €
17,85 € 8.925,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
L60QS
Fuses
40 A
600 VAC
Fast Blow
600 VDC
200 kA, 100 kA
Cartridge Fuses
Holder
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 10.3 mm
Length: 38 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Semiconductor Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536105090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

L60QS High-Speed Semiconductor Fuses

Littelfuse L60QS High-Speed Semiconductor Fuses safeguard power semiconductor devices and help extend product longevity by providing balanced performance and reliable short-circuit protection. These fast-acting fuses also help lower levels of potentially damaging heat energy to the device that is being protected. The L60QS fuses are cylindrical in shape with dimensions of 10mm x 38mm to save space and fit a variety of applications. This POWR-SPEED® series complies with UL and IEC standards to support global market applications and streamline inventory. Typical applications for Littelfuse L60QS High-Speed Semiconductor Fuses include AC-DC power converters, control circuits, electric vehicle (EV) charging stations, uninterruptible power supply (UPS) systems, and more.