L50S050.T

Littelfuse
576-L50S050.T
L50S050.T

Mfr.:

Description:
Industrial & Electrical Fuses 50A 500VAC 450VDC FF L50S POWR-SPEED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,15 € 58,15 €
50,11 € 250,55 €
45,69 € 456,90 €
37,94 € 1.897,00 €
35,24 € 3.524,00 €
31,58 € 7.895,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
L50S
Specialty Fuses
50 A
500 VAC
Fast Blow
450 VDC
20 kA
Round Body Blade Fuses
Stud
Bolt Down
5AG
Without Indicator
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 25.4 mm
Length: 92.2 mm
Product Type: Semiconductor Fuse
Factory Pack Quantity: 1
Subcategory: Fuses
Tradename: POWR-GARD
Type: Semiconductor Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99