L4CL1206LR024DNR

Littelfuse
576-L4CL1206LR024DNR
L4CL1206LR024DNR

Mfr.:

Description:
Current Sense Resistors - SMD 4T L4CL1206 0.5W 30ppm 24 mOhm +/-0.5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.610

Stock:
9.610 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,52 € 1,52 €
0,877 € 8,77 €
0,715 € 17,88 €
0,535 € 53,50 €
0,478 € 119,50 €
0,414 € 207,00 €
0,38 € 380,00 €
Full Reel (Order in multiples of 5000)
0,339 € 1.695,00 €
0,323 € 3.230,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
24 mOhms
500 mW (1/2 W)
0.5 %
30 PPM / C
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.6 mm (0.024 in)
- 55 C
+ 170 C
Thick Film
4 Terminal
SMD/SMT
Application: Current Sense
Brand: Littelfuse
Features: Ceramic Substrate
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Surface Mount Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Sense Resistors

Littelfuse Current Sense Resistors provide an optimal solution for measuring current flow to provide control and overcurrent protection. These resistors feature AEC-Q200-compliant models, surface-mount designs, and high-current options. Suitable applications include power management, servers, and low ESL environments. Littelfuse Current Sense Resistors are designed to exhibit excellent performance in noise suppression, resistance, and surface heat distribution.

L4CL 4-Terminal Surface-Mount Resistors

Littelfuse L4CL 4-Terminal Surface-Mount Resistors are available in a small size with a 10mΩ to 100mΩ resistance range, up to 1W power rating, and tolerance down to 0.3%. These Kelvin sensing chip resistors are designed to exhibit excellent performance in noise performance, resistance, and surface heat distribution, and they feature a lower surface temperature. The construction offers separate voltage sensing terminals and a ceramic substrate in 1206 and 2512 packages. This high-voltage series is RoHS-compliant, halogen-free, and lead-free. Littelfuse L4CL 4-Terminal Surface-Mount Resistors are suitable for power management, servers, and low equivalent series inductance (ESL) applications.