L4CL1206LR001FNR-A

Littelfuse
576-4CL1206LR001FNRA
L4CL1206LR001FNR-A

Mfr.:

Description:
Current Sense Resistors - SMD 4T L4CL1206 0.5W 75ppm 1 mOhm 1.0% Aut

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,421 € 2.105,00 €
0,403 € 4.030,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
1 mOhms
500 mW (1/2 W)
1 %
75 PPM / C
1206
1632 (Reversed)
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
4 Terminal
SMD/SMT
Application: Current Sense
Brand: Littelfuse
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.