L4CC0306QLR024FNR

Littelfuse
576-L4CC0306QLR024FN
L4CC0306QLR024FNR

Mfr.:

Description:
Current Sense Resistors - SMD 4T L4CC0306 0.33W 50ppm 24 mOhm +/-1.0%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,176 € 880,00 €
0,163 € 1.630,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
24 mOhms
330 mW (1/3 W)
1 %
50 PPM / C
0306 (Reversed)
0816 (Reversed)
0.8 mm (0.031 in)
1.6 mm (0.063 in)
0.55 mm (0.022 in)
+ 5 C
+ 35 C
Thick Film
4 Terminal
SMD/SMT
Application: Current Sense
Brand: Littelfuse
Features: Ceramic Substrate
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Surface Mount Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Sense Resistors

Littelfuse Current Sense Resistors provide an optimal solution for measuring current flow to provide control and overcurrent protection. These resistors feature AEC-Q200-compliant models, surface-mount designs, and high-current options. Suitable applications include power management, servers, and low ESL environments. Littelfuse Current Sense Resistors are designed to exhibit excellent performance in noise suppression, resistance, and surface heat distribution.

L4CA 4-Terminal Surface-Mount Resistors

Littelfuse L4CA 4-Terminal Surface-Mount Resistors feature up to a 1W power rating and a low resistance range of 0.5mΩ to 50mΩ in a small 0302 or 0612 package size. These chip resistors are designed to exhibit excellent performance in noise performance, surface heat distribution, and resistance, and they have a lower surface temperature. The modules offer separate voltage sensing terminals, a ceramic substrate, and RoHS compliance. Littelfuse L4CA 4-Terminal Surface-Mount Resistors are also halogen free and lead free. Typical applications include power management and those requiring low equivalent series inductance (ESL).