L4CA0612LR024FNR

Littelfuse
576-L4CA0612LR024FNR
L4CA0612LR024FNR

Mfr.:

Description:
Current Sense Resistors - SMD 4T L4CA0612 1W 50ppm 24 mOhm +/-1.0%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,205 € 1.025,00 €
0,191 € 1.910,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
24 mOhms
1 W
1 %
50 PPM / C
0612 (Reversed)
1632 (Reversed)
1.55 mm (0.061 in)
3.2 mm (0.126 in)
0.5 mm (0.02 in)
+ 5 C
+ 35 C
Thick Film
4 Terminal
SMD/SMT
Application: Current Sense
Brand: Littelfuse
Features: Ceramic substrate
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Surface Mount Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.