L4CA0612LR015FNR

Littelfuse
576-L4CA0612LR015FNR
L4CA0612LR015FNR

Mfr.:

Description:
Current Sense Resistors - SMD 4T L4CA0612 1W 50ppm 15 mOhm +/-1.0%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.282

Stock:
7.282 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,44 € 4,40 €
0,335 € 8,38 €
0,30 € 30,00 €
0,262 € 65,50 €
0,238 € 119,00 €
0,218 € 218,00 €
Full Reel (Order in multiples of 5000)
0,196 € 980,00 €
0,174 € 1.740,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
15 mOhms
1 W
1 %
50 PPM / C
0612 (Reversed)
1632 (Reversed)
1.55 mm (0.061 in)
3.2 mm (0.126 in)
0.5 mm (0.02 in)
+ 5 C
+ 35 C
Thick Film
4 Terminal
SMD/SMT
Application: Current Sense
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Ceramic substrate
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Surface Mount Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Current Sense Resistors

Littelfuse Current Sense Resistors provide an optimal solution for measuring current flow to provide control and overcurrent protection. These resistors feature AEC-Q200-compliant models, surface-mount designs, and high-current options. Suitable applications include power management, servers, and low ESL environments. Littelfuse Current Sense Resistors are designed to exhibit excellent performance in noise suppression, resistance, and surface heat distribution.

L4CA 4-Terminal Surface-Mount Resistors

Littelfuse L4CA 4-Terminal Surface-Mount Resistors feature up to a 1W power rating and a low resistance range of 0.5mΩ to 50mΩ in a small 0302 or 0612 package size. These chip resistors are designed to exhibit excellent performance in noise performance, surface heat distribution, and resistance, and they have a lower surface temperature. The modules offer separate voltage sensing terminals, a ceramic substrate, and RoHS compliance. Littelfuse L4CA 4-Terminal Surface-Mount Resistors are also halogen free and lead free. Typical applications include power management and those requiring low equivalent series inductance (ESL).