L4004D6TP

Littelfuse
576-L4004D6TP
L4004D6TP

Mfr.:

Description:
Triacs 400V 4A Sensing 5-5-5-10mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
1,53 € 15,30 €
1,05 € 105,00 €
0,80 € 400,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
RoHS:  
REACH - SVHC:
Lxx04xx
4 A
33 A, 40 A
400 V
5 uA
1.6 V
10 mA
2 V
5 mA, 10 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Tube
Brand: Littelfuse
Product Type: Triacs
Factory Pack Quantity: 750
Subcategory: Thyristors
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.