K2401GRP

Littelfuse
576-K2401GRP
K2401GRP

Mfr.:

Description:
Sidacs MP SIDAC 240V DO15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.470

Stock:
3.470 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3470 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 2,84 €
1,87 € 18,70 €
1,31 € 131,00 €
1,06 € 530,00 €
1,05 € 1.050,00 €
1,04 € 2.600,00 €
Full Reel (Order in multiples of 5000)
1,04 € 5.200,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
2,43 €
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Sidacs
RoHS:
REACH - SVHC:
Kxxxzy
220 V to 250 V
10 uA
16.7 A, 20 A
190 V
5 uA
150 mA
1.5 V
- 40 C
+ 85 C
Through Hole
DO-15
Reel
Cut Tape
Brand: Littelfuse
Current Rating: 1 A
On-State RMS Current - It RMS: 1 A
Product Type: Sidacs
Factory Pack Quantity: 5000
Subcategory: Thyristors
Unit Weight: 425 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K Series SIDACs

Littelfuse K Series SIDACs are bidirectional voltage triggered switches. Constructed with glass-passivated junctions, the K SIDACs provide reliable performance even in harsh operating environments. With a one-cycle surge current capability up to 20A, K Series SIDACs are ideal for dumping charged capacitors through an inductor in order to generate high-voltage pulses. 

Multipulse™ SIDACs

Littelfuse Multipulse™ SIDACs feature increased high voltage generation capacity and offer a repetitive off-state blocking voltage (VDRM) of 180V to 200V minimum, depending on actual device type. Littelfuse Multipulse SIDAC blocking capability is ensured by glass passivated junctions for best reliability. Littelfuse Multipulse SIDACs come in a DO-15 axial leaded package.

Littelfuse Multifuse SIDACs