K2201GLRP

Littelfuse
576-K2201GLRP
K2201GLRP

Mfr.:

Description:
Sidacs 220V MP Sidac DO15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,96 € 4.800,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Sidacs
REACH - SVHC:
230 V
10 uA
20 A
180 V
30 mA
3 V
+ 90 C
Through Hole
DO-15
Reel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
On-State RMS Current - It RMS: 1 A
Product Type: Sidacs
Factory Pack Quantity: 5000
Subcategory: Thyristors
Tradename: Multipulse, Teccor
Unit Weight: 385 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99