IXYA30N120A4HV-TRL

Littelfuse
576XYA30N120A4HV-TRL
IXYA30N120A4HV-TRL

Mfr.:

Description:
IGBTs IXYA30N120A4HV-TRL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
4,06 € 3.248,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: IGBTs
RoHS:  
TO-263HV-2
SMD/SMT
Single
1.2 kV
1.9 V
30 A
500 W
- 55 C
+ 175 C
Reel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: IGBTs
Factory Pack Quantity: 800
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290095