IXYA20N120B4HV-TRL

Littelfuse
576XYA20N120B4HV-TRL
IXYA20N120B4HV-TRL

Mfr.:

Description:
IGBTs Disc. IGBT XPT-GenX4 TO-263HV

Lifecycle:
New Product:
New from this manufacturer.
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
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
2,99 € 2.392,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: IGBTs
RoHS:  
TO-263HV-2
SMD/SMT
Single
1.2 kV
68 A
375 W
- 55 C
+ 175 C
Reel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: IGBTs
Factory Pack Quantity: 800
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290095
ECCN:
EAR99

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.