IXFN55N120SK

IXYS
576-IXFN55N120SK
IXFN55N120SK

Mfr.:

Description:
MOSFET Modules MOSFET MINIBLOC single switch / SOT-227B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
SOT-227B
1.2 kV
54 A
32 mOhms
- 15 V, + 15 V
3.6 V
- 40 C
+ 150 C
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 11 s
Product Type: MOSFET Modules
Rise Time: 23 s
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Typical Turn-Off Delay Time: 41 ns
Typical Turn-On Delay Time: 24 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99