IXFA60N25X3-TRL

Littelfuse
576-IXFA60N25X3-TRL
IXFA60N25X3-TRL

Mfr.:

Description:
MOSFETs DiscMSFT NChUltrJnctn X3Class TO-263D2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
4,80 € 3.840,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: MOSFETs
RoHS:  
SMD/SMT
TO-263-2
N-Channel
1 Channel
250 V
60 A
23 mOhms
- 20 V, 20 V
2.5 V
50 nC
- 55 C
+ 150 C
320 W
Enhancement
Reel
Brand: Littelfuse
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 7 ns
Forward Transconductance - Min: 30 S
Product Type: MOSFETs
Rise Time: 10 ns
Factory Pack Quantity: 800
Subcategory: Transistors
Typical Turn-Off Delay Time: 62 ns
Typical Turn-On Delay Time: 18 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.