IXBOD1-08

Littelfuse
747-IXBOD1-08
IXBOD1-08

Mfr.:

Description:
Sidacs 1 Amps 800V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77
Can Dispatch Immediately
On Order:
500
Expected 11/2/2026
Quantities greater than 577 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,48 € 16,48 €
12,56 € 125,60 €
10,45 € 1.045,00 €
9,31 € 4.655,00 €
8,70 € 8.700,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Sidacs
REACH - SVHC:
IXBOD1-08
800 V
15 mA
200 A
20 uA
30 mA
1.7 V
- 40 C
+ 125 C
Through Hole
Bulk
Brand: Littelfuse
Country of Assembly: DE
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 900 mA
Product Type: Sidacs
Factory Pack Quantity: 100
Subcategory: Thyristors
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541300003
ECCN:
EAR99