ITV5432L5030WR

Littelfuse
650-ITV5432L5030WR
ITV5432L5030WR

Mfr.:

Description:
Battery Management ITV 5.4*3.2MM 50V 30A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.040

Stock:
2.040
Can Dispatch Immediately
On Order:
6.000
Expected 5/8/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,54 € 3,54 €
3,27 € 32,70 €
2,71 € 67,75 €
2,50 € 250,00 €
2,24 € 560,00 €
2,12 € 1.060,00 €
2,03 € 2.030,00 €
Full Reel (Order in multiples of 3000)
2,03 € 6.090,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion
30 A
50 V
SMD/SMT
ITV5432 30A
Reel
Cut Tape
Brand: Littelfuse
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Operating Supply Current: 30 A
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 130,045 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536105090
CNHTS:
8536100001
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Electric Bike (e-Bikes) Solutions

Littelfuse provides a wide portfolio of products suitable for electric bike applications, including switches, fuses, and diodes. Many battery-powered devices in various applications share similar safety and control elements, such as cleaning equipment, construction tools, garden tools, and power tools. Littelfuse e-Bike solutions can be used for motor drive and comfort units and displays.

ITV Battery Protectors

Littelfuse ITV Battery Protectors are three-terminal, surface-mountable Li-ion battery protectors designed to protect against overcurrent and overcharging. These ITVs utilize a fuse element for stable operation under normal electrical current and to cut off the current when overcurrent occurs. A heater is directly embedded under the chemical fuse element and will generate heat to blow the fuse when overvoltage is detected by an IC or field-effect transistor (FET). These chip-style devices have an operating supply current of 12A, 15A, 30A, 40A, and 60A and an operating supply voltage range from 4V to 62V. Applications for Littelfuse ITV Battery Protectors include E-bikes, power tools, automotive, energy storage systems, and drones.