HVR600P160CMA

Littelfuse
576-HVR600P160CMA
HVR600P160CMA

Mfr.:

Description:
Resettable Fuses - PPTC 60 V / 600 V RESETTABLE FUSES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS: N
HVR600
PCB Mount
Radial
160 mA
60 V
320 mA
3 A
10 Ohms
- 40 C
+ 85 C
Bulk
Brand: Littelfuse
Diameter: 16 mm
Length: 6 mm
Pd - Power Dissipation: 1 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 200
Subcategory: PPTC Resettable Fuses
Type: PolyFuse Resettable Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533408070
JPHTS:
8533290003
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99