HE3351A2400

Littelfuse
934-HE3351A2400
HE3351A2400

Mfr.:

Description:
Reed Relays HE3351A2400

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 549

Stock:
549 Can Dispatch Immediately
Quantities greater than 549 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,12 € 3,12 €
2,79 € 27,90 €
2,66 € 66,50 €
2,56 € 128,00 €
2,48 € 248,00 €
2,43 € 607,50 €
2,28 € 1.094,40 €
2,22 € 2.131,20 €
2,21 € 6.364,80 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Reed Relays
RoHS:  
24 VDC
1 Form A (SPST-NO)
500 mA
300 VAC, 300 VDC
10 W
No Diode
2 kOhms
Through Hole
HE3300
Tube
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Form Factor or Case Style: SIP
Product Type: Reed Relays
Factory Pack Quantity: 480
Subcategory: Relays
Tradename: Hamlin
Unit Weight: 2,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Reed Relays

Littelfuse Reed Relays offer high insulation resistance, low contact resistance, and a long contact life. Reed relays combine a reed switch with a copper coil, providing galvanic isolation between the coil input and the controlled contact(s). Littelfuse Reed Relays are ideal for automotive applications, test equipment, security, medical, and process control equipment.

HE3300 Miniature Single In-Line Reed Relays

Littelfuse HE3300 Miniature Single In-Line Reed Relays come in a SIL package with a choice of normally open, normally open high voltage, or changeover contacts. The HE3300 Reed Relays offer switching up to 300VDC at 10W with 5V, 12V, and 24V coils. An external magnetic shield option is also available. Applications include security/process control systems, telecom/automatic test equipment, and instrumentation.

Solutions for Infrared Motion Detectors

Littelfuse offers protect, control, and sensing solutions to ensure robust, reliable designs of infrared motion detectors that will result in fewer field failures and a more cost-effective and profitable product. Smart homes and buildings are benefitting from intelligent technologies that enable them to be safer, more convenient, and energy-efficient. Infrared motion detectors combine convenience, safety, and energy conservation. Infrared motion detectors sense occupancy in an area that can then activate lighting, the HVAC system, or the alarm.

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.