GTCA28-601L-P05

Littelfuse
650-GTCA28-601L-P05
GTCA28-601L-P05

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 600VDC Spark +-15% 65AC Discharge 50Hz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Littelfuse GTCA28-601M-R05
Littelfuse
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 8MM 600V 2POLE AXIAL LEADS GDT

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
GTCx2-P
5 kA
600 V
2 Electrode
Axial
Failsafe Not Protected
8 mm
6.3 mm
- 40 C
+ 90 C
Tray
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Insulation Resistance: 10 GOhms
Mounting Style: Through Hole
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 1000
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Part # Aliases: F65003-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
ECCN:
EAR99