GR102F1K

Littelfuse
576-GR102F1K
GR102F1K

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 1K OHM 10% GLASS BEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 381

Stock:
381 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,678 € 6,78 €
0,634 € 15,85 €
0,605 € 30,25 €
0,577 € 57,70 €
0,512 € 256,00 €
0,489 € 489,00 €
0,452 € 1.130,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
GR
3499 K
1 kOhms
10 %
PCB Mount
Radial
- 55 C
+ 300 C
0.09 in
1.16 in
0.09 in
0.16 in
Bulk
Beta Value: B25/85
Brand: Littelfuse
Lead Diameter: 0.01 in
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Type: NTC
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Manufacturing & Processing Portfolio

Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.

Renewable Energy Solutions

Littelfuse provides a wide range of renewable energy solutions that include high-speed fuses, fast-acting relays, surge protection devices, and temperature sensors. These products from Littelfuse are designed to protect equipment from arc-flashes and fault conditions caused by equipment failure, phase-to-phase or ground faults, insulation breakdown, or temperature extremes. This selection of fuses, relays, surge protection devices, and temperature sensors can be found and used in Battery Energy Storage Systems (BESS), Solar/Photovoltaic (PV) energy solutions, and wind turbines.

GR Glass-Coated Chip Thermistors

Littelfuse GR Glass-Coated Chip Thermistors feature long-term stability, reliability, and a fast thermal response time. These radial leaded thermistors have a 2.29mm (0.090") maximum diameter, solderable lead wires, and a high-temperature capability of +300°C. They are ideally suited for temperature measurement and control in extreme temperatures, corrosive atmospheres, and harsh environments. Applications for Littelfuse GR Glass-Coated Chip Thermistors include heating, ventilation, air conditioning, refrigeration (HVAC/R), industrial controls, and consumer.