GDBAD211Z

Littelfuse
576-GDBAD211Z
GDBAD211Z

Mfr.:

Description:
Fixed Terminal Blocks ACS 600V DISTRIBUTION BLK 115A 1 POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fixed Terminal Blocks
115 A
600 V
DIN Rail
GDB
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536908530
ECCN:
EAR99

HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

GBD Touch-Safe Power-Bloks™

Littelfuse GBD Series Touch-Safe Power-Bloks™ are global touch-safe distribution blocks and offer safety and mounting versatility. The blocks feature a space-saving design with reliable brass connections and an integrated touch-safe cover to increase safety. The series offers an IP20 protection rating and meets global UL standards. Littelfuse GBD Series Touch-Safe Power-Bloks can be mounted on a DIN rail or to the panel.