GDB60801Z

Littelfuse
576-GDB60801Z
GDB60801Z

Mfr.:

Description:
Fixed Terminal Blocks 80A 1-POLE IEC/UL Distribution Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,08 € 22,08 €
15,81 € 158,10 €
14,14 € 353,50 €
13,14 € 657,00 €
12,41 € 1.241,00 €
11,55 € 2.887,50 €
11,19 € 5.595,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fixed Terminal Blocks
RoHS:  
80 A
GDB
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Unit Weight: 72,793 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536909599
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908510
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99