FS152-60

Littelfuse
576-FS152-60
FS152-60

Mfr.:

Description:
Time Delay & Timing Relays ACFLASHER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,15 € 74,15 €
10 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Time Delay & Timing Relays
RoHS:  
Quick Connect Terminal
1 Form A (SPST-NO)
120 VAC
3 A
FS100
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Flasher Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9107000090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
9107008000
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99