FS146

Littelfuse
576-FS146
FS146

Mfr.:

Description:
Time Delay & Timing Relays ACLOWCOSTFLASHER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,62 € 36,62 €
34,20 € 855,00 €
32,92 € 1.646,00 €
32,46 € 3.246,00 €
31,91 € 7.977,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Time Delay & Timing Relays
RoHS:  
1 Form A (SPST-NO)
24 VAC
FS100
Bulk
Brand: Littelfuse
Product Type: Flasher Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 188,244 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9107000090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
MXHTS:
9107000100
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.