FLQ015

Littelfuse
Not Assigned
FLQ015

Mfr.:

Description:
Industrial & Electrical Fuses 500V TIME DELAY 15A

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
27,86 €
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
FLQ
Midget Fuses
15 A
500 VAC
Time Delay / Slow Blow
Cartridge Fuses
Holder
Clip
5AG Midget (10.3 mm x 38.1 mm)
Without Indicator
Bulk
6.9 mOhms
Brand: Littelfuse
Diameter: 10.31 mm
Length: 38.1 mm
Product Type: Industrial Power Fuses
Subcategory: Fuses
Tradename: POWR-GARD
Type: Axial Lead and Cartridge Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536105090
CNHTS:
8536100000
USHTS:
8536100040
ECCN:
EAR99