FLM010

Littelfuse
576-FLM010
FLM010

Mfr.:

Description:
Industrial & Electrical Fuses 10 AMP 250V SLO BLO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Littelfuse 0FLM010.T
Littelfuse
Industrial & Electrical Fuses 10A 250VAC Midget

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
FLM
Midget Fuses
10 A
250 VAC
Time Delay / Slow Blow
Cartridge Fuses
Holder
Clip
5AG Midget (10.3 mm x 38.1 mm)
Without Indicator
9 mOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 10.31 mm
Length: 38.1 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Tradename: POWR-GARD
Type: Axial Lead and Cartridge Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Littelfuse has changed their part numbers to a Global
part numbering system.

The new replacement Littelfuse Stock Number is listed in the
Description field and are the same in form, fit, and function.

The Mouser Stock Numbers for Littelfuse have been updated to reflect
The unique factory callout for each of these items.

This Stock Number may still be ordered from Mouser until
such time as any available stock is depleted. Once
stock is gone please order the item shown in the
Description Field.

If you require any other assistance, please contact a
Mouser Technical Sales Representative.



5-0110-21

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
MXHTS:
8536100040
ECCN:
EAR99