FHZ00855-BX

Littelfuse
576-FHZ00855-BX
FHZ00855-BX

Mfr.:

Description:
Fuse Holder BMZF ZCASE HOLDER 1POS KIT BOX

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
BMZF
Fuse Holders
ZCASE
Heavy Duty
Panel Mount
1 Pole
250 A
32 VDC
Threaded Stud
- 40 C
+ 105 C
Brand: Littelfuse
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 10
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536908585
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.