FHAC0003ZXJA

Littelfuse
576-FHAC0003ZXJA
FHAC0003ZXJA

Mfr.:

Description:
Fuse Holder ATO Inline Red Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 917

Stock:
917 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,51 € 5,51 €
4,58 € 22,90 €
4,02 € 40,20 €
3,43 € 171,50 €
3,04 € 304,00 €
2,74 € 685,00 €
2,61 € 1.305,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
ATO-FHAC
Fuse Holders
ATO
Waterproof
In-Line
1 Pole
25 A
32 VDC
Wire Leads
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Illumination: Non-Illuminated
IP Rating: IP67
Product Type: Fuse Holders
Factory Pack Quantity: 1000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

ATO® FHAC Series In-Line Fuse Holders

Littelfuse ATO® FHAC Series In-Line Fuse Holders provide circuit protection for accessory lighting, air conditioners, panel displays, and blower motors. These fuse holders feature a built-in protective cover, offering an IP67-rated dust-tight enclosure, and they accept ATO blade fuses from 1A to 20A or up to 30A, depending on the model. The tin-plated copper alloy contacts are designed for corrosion resistance, and the heat-resistant thermoplastic fuse holder body has a UL 94V-0 flammability rating. Littelfuse ATO FHAC Series In-Line Fuse Holders offer a 32VDC maximum voltage rating and have both waterproof and standard versions.