FHAC0001ZXJD

Littelfuse
576-FHAC0001ZXJD
FHAC0001ZXJD

Mfr.:

Description:
Fuse Holders FUSE HOLDER, ATO Inline, Red wire 250/25

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,16 € 2.160,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holders
RoHS:  
FHAC
Fuse Holders
In-Line
1 Pole
20 A
32 V
Bulk
Brand: Littelfuse
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
USHTS:
8536908585
ECCN:
EAR99

ATO® FHAC Series In-Line Fuse Holders

Littelfuse ATO® FHAC Series In-Line Fuse Holders provide circuit protection for accessory lighting, air conditioners, panel displays, and blower motors. These fuse holders feature a built-in protective cover, offering an IP67-rated dust-tight enclosure, and they accept ATO blade fuses from 1A to 20A or up to 30A, depending on the model. The tin-plated copper alloy contacts are designed for corrosion resistance, and the heat-resistant thermoplastic fuse holder body has a UL 94V-0 flammability rating. Littelfuse ATO FHAC Series In-Line Fuse Holders offer a 32VDC maximum voltage rating and have both waterproof and standard versions.