FHAC0001SXJ

Littelfuse
576-FHAC0001SXJ
FHAC0001SXJ

Mfr.:

Description:
Fuse Holder Fuse Holder,In Line Waterproof,ATO,20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 377

Stock:
377
Can Dispatch Immediately
On Order:
1.000
Expected 7/8/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,12 € 6,12 €
5,08 € 25,40 €
4,69 € 46,90 €
3,89 € 194,50 €
3,59 € 359,00 €
3,23 € 807,50 €
2,97 € 1.485,00 €
2,73 € 2.730,00 €
2,62 € 7.860,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
FHAC
Fuse Holders
ATO
Waterproof
In-Line
1 Pole
20 A
32 VDC
Wire Leads
Bulk
Brand: Littelfuse
Color: Black
Illumination: Non-Illuminated
IP Rating: IP67
Product Type: Fuse Holders
Factory Pack Quantity: 1000
Subcategory: Fuses
Unit Weight: 27,629 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATO® FHAC Series In-Line Fuse Holders

Littelfuse ATO® FHAC Series In-Line Fuse Holders provide circuit protection for accessory lighting, air conditioners, panel displays, and blower motors. These fuse holders feature a built-in protective cover, offering an IP67-rated dust-tight enclosure, and they accept ATO blade fuses from 1A to 20A or up to 30A, depending on the model. The tin-plated copper alloy contacts are designed for corrosion resistance, and the heat-resistant thermoplastic fuse holder body has a UL 94V-0 flammability rating. Littelfuse ATO FHAC Series In-Line Fuse Holders offer a 32VDC maximum voltage rating and have both waterproof and standard versions.