FDA117G

Littelfuse
576-FDA117G
FDA117G

Mfr.:

Description:
Optically Isolated Gate Drivers 13V SINGLE PHOTOVOLTAIC DRIVER DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39
Can Dispatch Immediately
On Order:
500
Expected 6/23/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 3,35 €
2,47 € 24,70 €
1,89 € 189,00 €
1,62 € 810,00 €
1,51 € 1.510,00 €
1,46 € 7.300,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Optically Isolated Gate Drivers
RoHS:  
Through Hole
DIP-4
1 Channel
1.4 V
1.5 mA
5000 Vrms
- 40 C
+ 85 C
Tube
Brand: Littelfuse
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Turn-Off Delay Time: 0.201 ms
Maximum Turn-On Delay Time: 0.075 ms
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: MOSFET Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 100
Type: Photovoltaic MOSFET Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541498000
ECCN:
EAR99

FDA117 Photovoltaic MOSFET Drivers

Littelfuse FDA117 Photovoltaic MOSFET Drivers consist of an LED that is optically coupled to a photodiode array. These MOSFET drivers feature isolated floating output, integrated turn-off circuitry, 5000VRMS isolation, 5mA control circuitry and solid-state reliability. The FDA117 photovoltaic MOSFET drivers deliver 5V reverse input voltage, 550mW total power dissipation, -40°C to 85°C operating temperature range and a 4kV ESD rating. These photovoltaic MOSFET drivers are UL 94V-0 flammability certified and are RoHS compliant. Typical applications include MOSFET driver, programmable control, process control, instrumentation, solid state relay, isolated switching and isolated power supply.